
MLRR-4-17-23 | |
|---|---|
DigiKey Part Number | HE540-ND |
Manufacturer | |
Manufacturer Product Number | MLRR-4-17-23 |
Description | SWITCH REED SPST-NO 700MA 140V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 17 ~ 23AT Operate Range 20W 700mA (AC), 1A (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 17 ~ 23AT | |
Release Range | - | |
Current - Switching | 700mA (AC), 1A (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 20W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.105" Dia x 0.600" L (2.66mm x 15.24mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.4 pF | |
Current - Carry | 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,42000 Kč | 26,42 Kč |
| 10 | 22,45000 Kč | 224,50 Kč |
| 25 | 20,85600 Kč | 521,40 Kč |
| 100 | 18,58390 Kč | 1 858,39 Kč |
| 250 | 17,22320 Kč | 4 305,80 Kč |
| 500 | 16,28528 Kč | 8 142,64 Kč |
| 1 000 | 15,43119 Kč | 15 431,19 Kč |
| 3 000 | 14,25038 Kč | 42 751,14 Kč |
| 5 000 | 13,77174 Kč | 68 858,70 Kč |
| Unit Price without VAT: | 26,42000 Kč |
|---|---|
| Unit Price with VAT: | 31,96820 Kč |

