
MITI-7-15-20 | |
|---|---|
DigiKey Part Number | 18-MITI-7-15-20-ND |
Manufacturer | |
Manufacturer Product Number | MITI-7-15-20 |
Description | SWITCH REED SPST-NO 180MA 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 180mA (AC), 250mA (DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 500 µs | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 500mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,20000 Kč | 41,20 Kč |
| 10 | 34,66300 Kč | 346,63 Kč |
| 25 | 32,14960 Kč | 803,74 Kč |
| 100 | 28,63740 Kč | 2 863,74 Kč |
| 250 | 26,56592 Kč | 6 641,48 Kč |
| 500 | 25,14946 Kč | 12 574,73 Kč |
| 1 000 | 23,86844 Kč | 23 868,44 Kč |
| 3 000 | 22,11144 Kč | 66 334,32 Kč |
| 5 000 | 21,40384 Kč | 107 019,20 Kč |
| Unit Price without VAT: | 41,20000 Kč |
|---|---|
| Unit Price with VAT: | 49,85200 Kč |


