Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MINISMDC300F-2

DigiKey Part Number
MINISMDC300F-2TR-ND - Tape & Reel (TR)
MINISMDC300F-2CT-ND - Cut Tape (CT)
MINISMDC300F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MINISMDC300F-2
Description
PTC RESET FUSE 6V 3A 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
11 mOhms
Resistance - Post Trip (R1) (Max)
36 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.76mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67 406
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
511,04400 Kč55,22 Kč
1010,20500 Kč102,05 Kč
508,46220 Kč423,11 Kč
1007,80920 Kč780,92 Kč
2507,02088 Kč1 755,22 Kč
5006,47620 Kč3 238,10 Kč
1 0005,97162 Kč5 971,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,71794 Kč9 435,88 Kč
4 0004,34648 Kč17 385,92 Kč
6 0004,17335 Kč25 040,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč