



MINISMDC200F-2 | |
|---|---|
DigiKey Part Number | MINISMDC200F-2TR-ND - Tape & Reel (TR) MINISMDC200F-2CT-ND - Cut Tape (CT) MINISMDC200F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC200F-2 |
Description | PTC RESET FUSE 8V 2A 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MINISMDC200F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 5 | 10,41600 Kč | 52,08 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 50 | 7,96240 Kč | 398,12 Kč |
| 100 | 7,34930 Kč | 734,93 Kč |
| 250 | 6,60680 Kč | 1 651,70 Kč |
| 500 | 6,09362 Kč | 3 046,81 Kč |
| 1 000 | 5,61885 Kč | 5 618,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,66124 Kč | 9 322,48 Kč |
| 4 000 | 4,29435 Kč | 17 177,40 Kč |
| 6 000 | 4,11823 Kč | 24 709,38 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


