



MINISMDC160F-2 | |
|---|---|
DigiKey Part Number | MINISMDC160F-2TR-ND - Tape & Reel (TR) MINISMDC160F-2CT-ND - Cut Tape (CT) MINISMDC160F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC160F-2 |
Description | PTC RESET FUSE 9V 1.6A 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.019" (0.48mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 5 | 9,32400 Kč | 46,62 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 50 | 7,12680 Kč | 356,34 Kč |
| 100 | 6,57660 Kč | 657,66 Kč |
| 250 | 5,91304 Kč | 1 478,26 Kč |
| 500 | 5,45444 Kč | 2 727,22 Kč |
| 1 000 | 5,02986 Kč | 5 029,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,17283 Kč | 8 345,66 Kč |
| 4 000 | 3,84468 Kč | 15 378,72 Kč |
| 6 000 | 3,66380 Kč | 21 982,80 Kč |
| 10 000 | 3,64578 Kč | 36 457,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


