



MINISMDC150F/12-2 | |
|---|---|
DigiKey Part Number | MINISMDC150F12-2TR-ND - Tape & Reel (TR) MINISMDC150F12-2CT-ND - Cut Tape (CT) MINISMDC150F12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC150F/12-2 |
Description | PTC RESET FUSE 12V 1.5A 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MINISMDC150F/12-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 2.8 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.019" (0.48mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 5 | 11,04400 Kč | 55,22 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 50 | 8,46220 Kč | 423,11 Kč |
| 100 | 7,80920 Kč | 780,92 Kč |
| 250 | 7,02088 Kč | 1 755,22 Kč |
| 500 | 6,47620 Kč | 3 238,10 Kč |
| 1 000 | 5,97162 Kč | 5 971,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,71794 Kč | 9 435,88 Kč |
| 4 000 | 4,34648 Kč | 17 385,92 Kč |
| 6 000 | 4,17335 Kč | 25 040,10 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


