



MINISMDC110F-2 | |
|---|---|
DigiKey Part Number | MINISMDC110F-2TR-ND - Tape & Reel (TR) MINISMDC110F-2CT-ND - Cut Tape (CT) MINISMDC110F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC110F-2 |
Description | PTC RESET FUSE 8V 1.1A 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MINISMDC110F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.62mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 5 | 7,93800 Kč | 39,69 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 50 | 6,08100 Kč | 304,05 Kč |
| 100 | 5,60860 Kč | 560,86 Kč |
| 250 | 5,04288 Kč | 1 260,72 Kč |
| 500 | 4,65232 Kč | 2 326,16 Kč |
| 1 000 | 4,29031 Kč | 4 290,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,55958 Kč | 7 119,16 Kč |
| 4 000 | 3,27989 Kč | 13 119,56 Kč |
| 6 000 | 3,12583 Kč | 18 754,98 Kč |
| 10 000 | 3,06046 Kč | 30 604,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


