



MINIASMDC150F/16-2 | |
|---|---|
DigiKey Part Number | MINIASMDC150F/16-2TR-ND - Tape & Reel (TR) MINIASMDC150F/16-2CT-ND - Cut Tape (CT) MINIASMDC150F/16-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINIASMDC150F/16-2 |
Description | PTC RESET FUSE 16V 1.5A 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 2.8 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.019" (0.48mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 5 | 10,62400 Kč | 53,12 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 50 | 8,13040 Kč | 406,52 Kč |
| 100 | 7,50260 Kč | 750,26 Kč |
| 250 | 6,74372 Kč | 1 685,93 Kč |
| 500 | 6,22002 Kč | 3 110,01 Kč |
| 1 000 | 5,73518 Kč | 5 735,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,28583 Kč | 10 571,66 Kč |
| 4 000 | 4,86933 Kč | 19 477,32 Kč |
| 6 000 | 4,72980 Kč | 28 378,80 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

