



MINIASMDC125F/16-2 | |
|---|---|
DigiKey Part Number | MINIASMDC125F/16-2TR-ND - Tape & Reel (TR) MINIASMDC125F/16-2CT-ND - Cut Tape (CT) MINIASMDC125F/16-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINIASMDC125F/16-2 |
Description | PTC RESET FUSE 16V 1.25A 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 2.5 A | |
Current - Max | 100 A | |
Time to Trip | 400 ms | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 140 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.019" (0.48mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 11,71600 Kč | 58,58 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 50 | 8,97460 Kč | 448,73 Kč |
| 100 | 8,28160 Kč | 828,16 Kč |
| 250 | 7,44588 Kč | 1 861,47 Kč |
| 500 | 6,86760 Kč | 3 433,80 Kč |
| 1 000 | 6,33237 Kč | 6 332,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,00267 Kč | 10 005,34 Kč |
| 4 000 | 4,60864 Kč | 18 434,56 Kč |
| 6 000 | 4,45158 Kč | 26 709,48 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

