

MINIASMDC110F/16-2 | |
---|---|
DigiKey Part Number | MINIASMDC110F/16-2TR-ND - Tape & Reel (TR) MINIASMDC110F/16-2CT-ND - Cut Tape (CT) MINIASMDC110F/16-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINIASMDC110F/16-2 |
Description | PTC RESET FUSE 16V 1.1A 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 180 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.019" (0.48mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,71000 Kč | 12,71 Kč |
5 | 10,54000 Kč | 52,70 Kč |
10 | 9,72800 Kč | 97,28 Kč |
50 | 8,06540 Kč | 403,27 Kč |
100 | 7,44260 Kč | 744,26 Kč |
250 | 6,68976 Kč | 1 672,44 Kč |
500 | 6,17026 Kč | 3 085,13 Kč |
1 000 | 5,68930 Kč | 5 689,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 5,24354 Kč | 10 487,08 Kč |
4 000 | 4,83037 Kč | 19 321,48 Kč |
6 000 | 4,69196 Kč | 28 151,76 Kč |
Unit Price without VAT: | 12,71000 Kč |
---|---|
Unit Price with VAT: | 15,37910 Kč |