MINISMD 10-110 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MINISMD 10-110 Series

MINIASMDC075F/24-2

DigiKey Part Number
MINIASMDC075F/24-2TR-ND - Tape & Reel (TR)
MINIASMDC075F/24-2CT-ND - Cut Tape (CT)
MINIASMDC075F/24-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MINIASMDC075F/24-2
Description
PTC RESET FUSE 24V 750MA 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MINIASMDC075F/24-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
40 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
90 mOhms
Resistance - Post Trip (R1) (Max)
290 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.46mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,25000 Kč16,25 Kč
513,49800 Kč67,49 Kč
1012,45600 Kč124,56 Kč
5010,34000 Kč517,00 Kč
1009,54010 Kč954,01 Kč
2508,57612 Kč2 144,03 Kč
5007,90998 Kč3 954,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,25775 Kč9 386,62 Kč
3 0005,76533 Kč17 295,99 Kč
4 5005,49403 Kč24 723,14 Kč
7 5005,49132 Kč41 184,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,25000 Kč
Unit Price with VAT:19,66250 Kč