



MINIASMDC075F/24-2 | |
|---|---|
DigiKey Part Number | MINIASMDC075F/24-2TR-ND - Tape & Reel (TR) MINIASMDC075F/24-2CT-ND - Cut Tape (CT) MINIASMDC075F/24-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINIASMDC075F/24-2 |
Description | PTC RESET FUSE 24V 750MA 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MINIASMDC075F/24-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 290 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.46mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 5 | 14,27800 Kč | 71,39 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 50 | 10,94420 Kč | 547,21 Kč |
| 100 | 10,09790 Kč | 1 009,79 Kč |
| 250 | 9,07784 Kč | 2 269,46 Kč |
| 500 | 8,37232 Kč | 4 186,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,30822 Kč | 9 462,33 Kč |
| 3 000 | 5,81183 Kč | 17 435,49 Kč |
| 4 500 | 5,53834 Kč | 24 922,53 Kč |
| 7 500 | 5,53561 Kč | 41 517,08 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

