Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MINIASMDC014F-2

DigiKey Part Number
MINIASMDC014F-2TR-ND - Tape & Reel (TR)
MINIASMDC014F-2CT-ND - Cut Tape (CT)
MINIASMDC014F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MINIASMDC014F-2
Description
PTC RESET FUSE 60V 140MA 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
140 mA
Current - Trip (It)
280 mA
Current - Max
10 A
Time to Trip
8 ms
Resistance - Initial (Ri) (Min)
1.5 Ohms
Resistance - Post Trip (R1) (Max)
6 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 419
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
510,70800 Kč53,54 Kč
109,89000 Kč98,90 Kč
508,20600 Kč410,30 Kč
1007,57190 Kč757,19 Kč
2506,80756 Kč1 701,89 Kč
5006,27966 Kč3 139,83 Kč
1 0005,79041 Kč5 790,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,57484 Kč9 149,68 Kč
4 0004,21477 Kč16 859,08 Kč
6 0004,03424 Kč24 205,44 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč