



MICROSMDCH050F-02 | |
|---|---|
DigiKey Part Number | MICROSMDCH050F-02TR-ND - Tape & Reel (TR) MICROSMDCH050F-02CT-ND - Cut Tape (CT) MICROSMDCH050F-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROSMDCH050F-02 |
Description | PTC RESET FUSE 13.2V 500MA 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 13.2V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 10 A | |
Time to Trip | 50 ms | |
Resistance - Initial (Ri) (Min) | 190 mOhms | |
Resistance - Post Trip (R1) (Max) | 900 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.025" (0.64mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 5 | 17,59600 Kč | 87,98 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 50 | 13,47240 Kč | 673,62 Kč |
| 100 | 12,42870 Kč | 1 242,87 Kč |
| 250 | 11,17260 Kč | 2 793,15 Kč |
| 500 | 10,30372 Kč | 5 151,86 Kč |
| 1 000 | 9,49887 Kč | 9 498,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,95559 Kč | 27 822,36 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

