

MICROSMD175F-2 | |
---|---|
DigiKey Part Number | MICROSMD175F-2TR-ND - Tape & Reel (TR) MICROSMD175F-2CT-ND - Cut Tape (CT) MICROSMD175F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROSMD175F-2 |
Description | PTC RESET FUSE 6V 1.75A 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.75 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 40 A | |
Time to Trip | 800 ms | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.76mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,91000 Kč | 12,91 Kč |
5 | 10,74800 Kč | 53,74 Kč |
10 | 9,93600 Kč | 99,36 Kč |
50 | 8,24040 Kč | 412,02 Kč |
100 | 7,60300 Kč | 760,30 Kč |
250 | 6,83392 Kč | 1 708,48 Kč |
500 | 6,30358 Kč | 3 151,79 Kč |
1 000 | 5,81240 Kč | 5 812,40 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 4,44195 Kč | 17 767,80 Kč |
8 000 | 4,27796 Kč | 34 223,68 Kč |
Unit Price without VAT: | 12,91000 Kč |
---|---|
Unit Price with VAT: | 15,62110 Kč |