
MIC3005.V | |
|---|---|
DigiKey Part Number | MIC3005.V-ND |
Manufacturer | |
Manufacturer Product Number | MIC3005.V |
Description | FUSE AUTO 5A 32VDC BLADE MICRO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Automotive Requires Holder Blade, Micro, 3 Leads |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Box | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Tan |
Fuse Type | Size / Dimension 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 5 | 44,67200 Kč | 223,36 Kč |
| 10 | 41,23100 Kč | 412,31 Kč |
| 50 | 34,20300 Kč | 1 710,15 Kč |
| 100 | 31,55020 Kč | 3 155,02 Kč |
| 300 | 27,74547 Kč | 8 323,64 Kč |
| 500 | 26,12778 Kč | 13 063,89 Kč |
| 1 000 | 24,07163 Kč | 24 071,63 Kč |
| 5 000 | 22,96449 Kč | 114 822,45 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |




