MHP-TAT18-9-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MHP-TAT18-9-xx
Littelfuse MHP-TAT18 Series Breaker | Digi-Key Daily
Building Automation – Protect/Sense/Control

MHP-TAT18-9-72

DigiKey Part Number
F10378-ND
Manufacturer
Manufacturer Product Number
MHP-TAT18-9-72
Description
THERMOSTAT 72DEG C SPST-NC STRAP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 30 A 72°C (162°F) Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Breaker
Rated Functioning Temperature
72°C (162°F)
Reset Temperature
40°C (104°F)
Voltage Rating - DC
28.0
Current Rating (Amps)
30 A
Approval Agency
cURus
Package / Case
Nonstandard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00016,97093 Kč16 970,93 Kč
Manufacturers Standard Package
Unit Price without VAT:16,97093 Kč
Unit Price with VAT:20,53483 Kč