MG12450WB-BN2MM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 2
Unit Price: 0,00000 Kč
Datasheet
IGBT Module Trench Field Stop Half Bridge 1200 V 600 A 1950 W Chassis Mount WB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Module Trench Field Stop Half Bridge 1200 V 600 A 1950 W Chassis Mount WB
Building Automation – Protect/Sense/Control

MG12450WB-BN2MM

DigiKey Part Number
F6488-ND
Manufacturer
Manufacturer Product Number
MG12450WB-BN2MM
Description
IGBT MODULE 1200V 600A 1950W WB
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1200 V 600 A 1950 W Chassis Mount WB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
600 A
Power - Max
1950 W
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 450A (Typ)
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
32 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
WB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes