
MDSR-4-12-23 | |
|---|---|
DigiKey Part Number | HE502-ND |
Manufacturer | |
Manufacturer Product Number | MDSR-4-12-23 |
Description | SWITCH REED SPST-NO 500MA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 12 ~ 23AT Operate Range 10W 500mA (DC) Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 0.6 ms |
Series | Release Time 0.2 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.590" (40.39mm) |
Circuit SPST-NO | Size - Body 0.090" Dia x 0.600" L (2.28mm x 15.24mm) |
Operate Range 12 ~ 23AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 500mA (DC) | Capacitance 0.2 pF |
Voltage - Switching DC 200 V | Current - Carry 1.2A (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSK-1A35-1015 | Standex-Meder Electronics | 71 | 374-1076-ND | 24,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,53400 Kč | 255,34 Kč |
| 25 | 23,71080 Kč | 592,77 Kč |
| 100 | 21,12190 Kč | 2 112,19 Kč |
| 250 | 19,58104 Kč | 4 895,26 Kč |
| 500 | 18,52024 Kč | 9 260,12 Kč |
| 1 000 | 17,55601 Kč | 17 556,01 Kč |
| 3 000 | 16,22627 Kč | 48 678,81 Kč |
| 5 000 | 15,68824 Kč | 78 441,20 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

