Glass Body Reed Switch SPDT 15 ~ 20AT Operate Range 5W 180mA (AC), 250mA (DC) 120 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Glass Body Reed Switch SPDT 15 ~ 20AT Operate Range 5W 180mA (AC), 250mA (DC) 120 V Surface Mount
MFG_MDSM-DTR-15-20

MDSM-DTR-15-20

DigiKey Part Number
F7840TR-ND - Tape & Reel (TR)
F7840CT-ND - Cut Tape (CT)
F7840DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDSM-DTR-15-20
Description
SWITCH REED SPDT 180MA 120V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPDT 15 ~ 20AT Operate Range 5W 180mA (AC), 250mA (DC) 120 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPDT
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
180mA (AC), 250mA (DC)
Voltage - Switching AC
120 V
Voltage - Switching DC
175 V
Power - Rated
5W
Operate Time
0.7 ms
Release Time
1 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
1.000" (25.40mm)
Size - Body
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
Height Above Board
0.101" (2.56mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
1 pF
Current - Carry
1.5A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 378
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,35000 Kč119,35 Kč
1099,44000 Kč994,40 Kč
2592,10640 Kč2 302,66 Kč
10082,15600 Kč8 215,60 Kč
25076,45360 Kč19 113,40 Kč
50072,62586 Kč36 312,93 Kč
1 00071,92364 Kč71 923,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50058,76722 Kč146 918,05 Kč
Manufacturers Standard Package
Unit Price without VAT:119,35000 Kč
Unit Price with VAT:144,41350 Kč