
MDSM-DTR-10-15 | |
|---|---|
DigiKey Part Number | 18-MDSM-DTR-10-15TR-ND - Tape & Reel (TR) 18-MDSM-DTR-10-15CT-ND - Cut Tape (CT) 18-MDSM-DTR-10-15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDSM-DTR-10-15 |
Description | SWITCH REED SPDT 180MA 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 10 ~ 15AT Operate Range 5W 180mA (AC), 250mA (DC) 120 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 180mA (AC), 250mA (DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5W | |
Operate Time | 0.7 ms | |
Release Time | 1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 1.000" (25.40mm) | |
Size - Body | 0.100" Dia x 0.580" L (2.54mm x 14.73mm) | |
Height Above Board | 0.113" (2.87mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 1 pF | |
Current - Carry | 1.5A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 94,19700 Kč | 941,97 Kč |
| 25 | 87,25920 Kč | 2 181,48 Kč |
| 100 | 77,84590 Kč | 7 784,59 Kč |
| 250 | 72,46072 Kč | 18 115,18 Kč |
| 500 | 68,84824 Kč | 34 424,12 Kč |
| 1 000 | 65,62694 Kč | 65 626,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,12788 Kč | 155 319,70 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |

