Glass Body Reed Switch SPST-NO 22 ~ 33AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDSM-4R-22-33

DigiKey Part Number
F7837TR-ND - Tape & Reel (TR)
F7837CT-ND - Cut Tape (CT)
F7837DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDSM-4R-22-33
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 22 ~ 33AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
22 ~ 33AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.2 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.760" (19.30mm)
Size - Body
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
Height Above Board
0.112" (2.85mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
0.2 pF
Current - Carry
1.2A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 931
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1023,47600 Kč234,76 Kč
2521,80440 Kč545,11 Kč
10019,42520 Kč1 942,52 Kč
25018,00452 Kč4 501,13 Kč
50017,02602 Kč8 513,01 Kč
1 00016,13486 Kč16 134,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,90375 Kč44 711,25 Kč
6 00014,23794 Kč85 427,64 Kč
9 00013,88619 Kč124 975,71 Kč
15 00013,86655 Kč207 998,25 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč