
MDSM-4R-22-28 | |
|---|---|
DigiKey Part Number | F7836TR-ND - Tape & Reel (TR) F7836CT-ND - Cut Tape (CT) F7836DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDSM-4R-22-28 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 22 ~ 28AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 22 ~ 28AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.760" (19.30mm) | |
Size - Body | 0.090" Dia x 0.600" L (2.28mm x 15.24mm) | |
Height Above Board | 0.112" (2.85mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1.2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 28,87200 Kč | 288,72 Kč |
| 25 | 26,80200 Kč | 670,05 Kč |
| 100 | 23,87680 Kč | 2 387,68 Kč |
| 250 | 22,13944 Kč | 5 534,86 Kč |
| 500 | 20,94760 Kč | 10 473,80 Kč |
| 1 000 | 19,86600 Kč | 19 866,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,90375 Kč | 44 711,25 Kč |
| 6 000 | 14,23794 Kč | 85 427,64 Kč |
| 9 000 | 13,88619 Kč | 124 975,71 Kč |
| 15 000 | 13,86655 Kč | 207 998,25 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

