
MDSM-4R-17-23 | |
|---|---|
DigiKey Part Number | F7834TR-ND - Tape & Reel (TR) F7834CT-ND - Cut Tape (CT) F7834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDSM-4R-17-23 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 17 ~ 23AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 17 ~ 23AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.760" (19.30mm) | |
Size - Body | 0.090" Dia x 0.600" L (2.28mm x 15.24mm) | |
Height Above Board | 0.112" (2.85mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1.2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 23,53400 Kč | 235,34 Kč |
| 25 | 21,85840 Kč | 546,46 Kč |
| 100 | 19,47340 Kč | 1 947,34 Kč |
| 250 | 18,04912 Kč | 4 512,28 Kč |
| 500 | 17,06818 Kč | 8 534,09 Kč |
| 1 000 | 16,17482 Kč | 16 174,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,94066 Kč | 44 821,98 Kč |
| 6 000 | 14,27320 Kč | 85 639,20 Kč |
| 9 000 | 13,92058 Kč | 125 285,22 Kč |
| 15 000 | 13,90089 Kč | 208 513,35 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |

