Glass Body Reed Switch SPST-NO 32 ~ 38AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDSM-4B-32-38

DigiKey Part Number
F7887-ND
Manufacturer
Manufacturer Product Number
MDSM-4B-32-38
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 32 ~ 38AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Littelfuse Inc.
Operate Time
0.6 ms
Series
Release Time
0.2 ms
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Type
Glass Body Reed
Length - Overall
0.760" (19.30mm)
Circuit
SPST-NO
Size - Body
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
Operate Range
32 ~ 38AT
Height Above Board
0.112" (2.85mm)
Current - Switching
350mA (AC), 500mA (DC)
Operating Temperature
-40°C ~ 125°C
Voltage - Switching AC
140 V
Capacitance
0.2 pF
Voltage - Switching DC
200 V
Current - Carry
1.2A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 782
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1024,75700 Kč247,57 Kč
2522,99720 Kč574,93 Kč
10020,48350 Kč2 048,35 Kč
30018,70783 Kč5 612,35 Kč
50017,95748 Kč8 978,74 Kč
1 00017,02077 Kč17 020,77 Kč
2 50015,92656 Kč39 816,40 Kč
5 00015,20486 Kč76 024,30 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč