
MDCG-4-12-33 | |
|---|---|
DigiKey Part Number | HE503-ND |
Manufacturer | |
Manufacturer Product Number | MDCG-4-12-33 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 12 ~ 33AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 0.6 ms |
Series | Release Time 0.2 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.590" (40.39mm) |
Circuit SPST-NO | Size - Body 0.090" Dia x 0.600" L (2.28mm x 15.24mm) |
Operate Range 12 ~ 33AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 350mA (AC), 500mA (DC) | Capacitance 0.2 pF |
Voltage - Switching AC 140 V | Current - Carry 1.2A (DC) |
Voltage - Switching DC 200 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSK-1A35-1015 | Standex-Meder Electronics | 71 | 374-1076-ND | 24,15000 Kč | Similar |
| KSK-1A66/3-2030 | Standex-Meder Electronics | 1 873 | 374-1319-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,96400 Kč | 219,64 Kč |
| 25 | 20,40160 Kč | 510,04 Kč |
| 100 | 18,17380 Kč | 1 817,38 Kč |
| 250 | 16,84376 Kč | 4 210,94 Kč |
| 500 | 15,92530 Kč | 7 962,65 Kč |
| 1 000 | 15,08832 Kč | 15 088,32 Kč |
| 3 000 | 13,93056 Kč | 41 791,68 Kč |
| 5 000 | 13,46119 Kč | 67 305,95 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

