
MDCG-4-12-18 | |
|---|---|
DigiKey Part Number | HE574-ND |
Manufacturer | |
Manufacturer Product Number | MDCG-4-12-18 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 12 ~ 18AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 12 ~ 18AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.090" Dia x 0.600" L (2.28mm x 15.24mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1.2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,09500 Kč | 200,95 Kč |
| 25 | 18,67160 Kč | 466,79 Kč |
| 100 | 16,64090 Kč | 1 664,09 Kč |
| 250 | 15,42092 Kč | 3 855,23 Kč |
| 500 | 14,57682 Kč | 7 288,41 Kč |
| 1 000 | 13,80681 Kč | 13 806,81 Kč |
| 3 000 | 12,73970 Kč | 38 219,10 Kč |
| 5 000 | 12,30647 Kč | 61 532,35 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


