
MCR12DSNT4G | |
|---|---|
DigiKey Part Number | MCR12DSNT4GOSTR-ND - Tape & Reel (TR) MCR12DSNT4GOSCT-ND - Cut Tape (CT) MCR12DSNT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR12DSNT4G |
Description | SCR 800V 12A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 12 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 6 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 110°C |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.9 V | Supplier Device Package TO-252 (DPAK) |
Current - On State (It (AV)) (Max) 7.6 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 41,30300 Kč | 413,03 Kč |
| 100 | 28,48170 Kč | 2 848,17 Kč |
| 500 | 23,00078 Kč | 11 500,39 Kč |
| 1 000 | 22,40529 Kč | 22 405,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,30505 Kč | 45 762,62 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |


