SCR 800 V 12 A Standard Recovery Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR12DCNT4G

DigiKey Part Number
MCR12DCNT4GOSTR-ND - Tape & Reel (TR)
MCR12DCNT4GOSCT-ND - Cut Tape (CT)
MCR12DCNT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR12DCNT4G
Description
SCR 800V 12A TO-252 (DPAK)
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SCR 800 V 12 A Standard Recovery Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Gate Trigger (Igt) (Max)
20 mA
Voltage - On State (Vtm) (Max)
1.9 V
Current - On State (It (AV)) (Max)
7.8 A
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
40 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A @ 60Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 686
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1021,83800 Kč218,38 Kč
10014,59150 Kč1 459,15 Kč
50011,48590 Kč5 742,95 Kč
1 00010,48703 Kč10 487,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,46505 Kč21 162,62 Kč
5 0008,38610 Kč41 930,50 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč