
MCR08MT1G | |
|---|---|
DigiKey Part Number | MCR08MT1GOSTR-ND - Tape & Reel (TR) MCR08MT1GOSCT-ND - Cut Tape (CT) MCR08MT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR08MT1G |
Description | SCR 600V 800MA SOT-223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,49700 Kč | 154,97 Kč |
| 100 | 10,16720 Kč | 1 016,72 Kč |
| 500 | 7,87384 Kč | 3 936,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,79516 Kč | 6 795,16 Kč |
| 2 000 | 6,20313 Kč | 12 406,26 Kč |
| 3 000 | 5,90135 Kč | 17 704,05 Kč |
| 5 000 | 5,74232 Kč | 28 711,60 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

