
MBRF10200CT | |
---|---|
DigiKey Part Number | F7364-ND |
Manufacturer | |
Manufacturer Product Number | MBRF10200CT |
Description | DIODE ARR SCHOT 200V 5A ITO220AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,74000 Kč | 48,74 Kč |
10 | 32,70300 Kč | 327,03 Kč |
100 | 24,21700 Kč | 2 421,70 Kč |
500 | 19,92556 Kč | 9 962,78 Kč |
1 000 | 18,70576 Kč | 18 705,76 Kč |
2 000 | 17,15351 Kč | 34 307,02 Kč |
Unit Price without VAT: | 48,74000 Kč |
---|---|
Unit Price with VAT: | 58,97540 Kč |