
MATE-12B-15-20 | |
|---|---|
DigiKey Part Number | 18-MATE-12B-15-20-ND |
Manufacturer | |
Manufacturer Product Number | MATE-12B-15-20 |
Description | REED SWITCH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (DC) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 500mA (DC) | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.071" Dia x 0.500" L (1.80mm x 12.70mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.7 pF | |
Current - Carry | 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 10 | 24,88100 Kč | 248,81 Kč |
| 25 | 23,10440 Kč | 577,61 Kč |
| 100 | 20,58480 Kč | 2 058,48 Kč |
| 250 | 19,08140 Kč | 4 770,35 Kč |
| 500 | 18,04700 Kč | 9 023,50 Kč |
| 1 000 | 17,10544 Kč | 17 105,44 Kč |
| 3 000 | 15,80680 Kč | 47 420,40 Kč |
| 5 000 | 15,28104 Kč | 76 405,20 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |


