MACD-14 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACD-14-25-30

DigiKey Part Number
F6734-ND
Manufacturer
Manufacturer Product Number
MACD-14-25-30
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
25 ~ 30AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.2 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.744" (44.30mm)
Size - Body
0.090" Dia x 0.551" L (2.28mm x 14.00mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
1A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 891
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
125,89000 Kč25,89 Kč
1021,89200 Kč218,92 Kč
2520,32600 Kč508,15 Kč
10018,11350 Kč1 811,35 Kč
25016,78696 Kč4 196,74 Kč
50015,87128 Kč7 935,64 Kč
1 00015,03665 Kč15 036,65 Kč
3 00013,88255 Kč41 647,65 Kč
5 00013,41437 Kč67 071,85 Kč
Manufacturers Standard Package
Unit Price without VAT:25,89000 Kč
Unit Price with VAT:31,32690 Kč