
MAC4DSNT4G | |
|---|---|
DigiKey Part Number | MAC4DSNT4GOSTR-ND - Tape & Reel (TR) MAC4DSNT4GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAC4DSNT4G |
Description | TRIAC SENS GATE 800V 4A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 4 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 40A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,85000 Kč | 52,85 Kč |
| 10 | 33,97600 Kč | 339,76 Kč |
| 100 | 23,25070 Kč | 2 325,07 Kč |
| 500 | 18,66340 Kč | 9 331,70 Kč |
| 1 000 | 18,53003 Kč | 18 530,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,13894 Kč | 37 847,35 Kč |
| Unit Price without VAT: | 52,85000 Kč |
|---|---|
| Unit Price with VAT: | 63,94850 Kč |

