
MAC4DLM-1G | |
|---|---|
DigiKey Part Number | MAC4DLM-1G-ND |
Manufacturer | |
Manufacturer Product Number | MAC4DLM-1G |
Description | TRIAC SENS GATE 600V 4A TO251 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-251-3L POD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 40A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | TO-251-3L POD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,99000 Kč | 47,99 Kč |
| 10 | 30,92200 Kč | 309,22 Kč |
| 100 | 21,17000 Kč | 2 117,00 Kč |
| 500 | 16,99408 Kč | 8 497,04 Kč |
| 1 000 | 15,65173 Kč | 15 651,73 Kč |
| 4 000 | 15,31651 Kč | 61 266,04 Kč |
| Unit Price without VAT: | 47,99000 Kč |
|---|---|
| Unit Price with VAT: | 58,06790 Kč |

