MAC4DCM-1G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 16,46559 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,41150 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 52,20000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,89262 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 750
Unit Price: 50,52000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,87064 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,80097 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 362
Unit Price: 24,84000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 666
Unit Price: 27,37000 Kč
Datasheet
S8012DRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC4DCM-1G

DigiKey Part Number
MAC4DCM-1G-ND
Manufacturer
Manufacturer Product Number
MAC4DCM-1G
Description
TRIAC 600V 4A TO252
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 4 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Box
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
40A @ 60Hz
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
4 00013,61146 Kč54 445,84 Kč
Manufacturers Standard Package
Unit Price without VAT:13,61146 Kč
Unit Price with VAT:16,46987 Kč