
MAC12NG | |
|---|---|
DigiKey Part Number | MAC12NGOS-ND |
Manufacturer | |
Manufacturer Product Number | MAC12NG |
Description | TRIAC 800V 12A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 12 A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | MAC12NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,15000 Kč | 79,15 Kč |
| 10 | 52,05700 Kč | 520,57 Kč |
| 100 | 36,68170 Kč | 3 668,17 Kč |
| 500 | 30,21474 Kč | 15 107,37 Kč |
| Unit Price without VAT: | 79,15000 Kč |
|---|---|
| Unit Price with VAT: | 95,77150 Kč |

