
M-750-BP | |
|---|---|
DigiKey Part Number | 18-M-750-BP-ND |
Manufacturer | |
Manufacturer Product Number | M-750-BP |
Description | SWITCH SELECT 4POS SP3T 10A 36V |
Customer Reference | |
Detailed Description | Selector Switch 4 Position SP3T 10A (DC) Panel Mount |
Datasheet | Datasheet |
Category | Switch Function Off-On-On-On |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 10A (DC) |
Series | Voltage Rating - DC 36 V |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Mounting Type Panel Mount |
Type Battery Disconnect | Termination Style Stud |
Circuit SP3T | Approval Agency CE, UL |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 706,30000 Kč | 1 706,30 Kč |
| 12 | 1 505,53917 Kč | 18 066,47 Kč |
| Unit Price without VAT: | 1 706,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 064,62300 Kč |

