



LVR075S-240 | |
|---|---|
DigiKey Part Number | LVR075S-240-ND |
Manufacturer | |
Manufacturer Product Number | LVR075S-240 |
Description | PTC RESET FUSE 240V 750MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 7.5 A | |
Time to Trip | 18 s | |
Resistance - Initial (Ri) (Min) | 316 mOhms | |
Resistance - Post Trip (R1) (Max) | 839 mOhms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.450" L x 0.189" W (11.43mm x 4.80mm) | |
Height - Seated (Max) | 0.921" (23.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 21,58600 Kč | 107,93 Kč |
| 10 | 19,92700 Kč | 199,27 Kč |
| 50 | 16,53800 Kč | 826,90 Kč |
| 100 | 15,25710 Kč | 1 525,71 Kč |
| 250 | 13,71252 Kč | 3 428,13 Kč |
| 500 | 12,64416 Kč | 6 322,08 Kč |
| 1 000 | 11,65431 Kč | 11 654,31 Kč |
| 5 000 | 10,32312 Kč | 51 615,60 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

