Polymeric PTC Resettable Fuse 240V (265V Int) 400 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 240V (265V Int) 400 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

LVR040K

DigiKey Part Number
LVR040K-ND
Manufacturer
Manufacturer Product Number
LVR040K
Description
PTC RESET FUSE 240V 400MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 240V (265V Int) 400 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
LVR040K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
240V (265V Int)
Current - Hold (Ih) (Max)
400 mA
Current - Trip (It)
900 mA
Current - Max
5.5 A
Time to Trip
24 s
Resistance - Initial (Ri) (Min)
600 mOhms
Resistance - Post Trip (R1) (Max)
1.9 Ohms
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.453" L x 0.150" W (11.50mm x 3.80mm)
Height - Seated (Max)
0.823" (20.90mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 657
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
515,32800 Kč76,64 Kč
1014,13200 Kč141,32 Kč
5011,73360 Kč586,68 Kč
10010,82660 Kč1 082,66 Kč
2509,73048 Kč2 432,62 Kč
5008,97370 Kč4 486,85 Kč
1 0008,27300 Kč8 273,00 Kč
5 0007,07893 Kč35 394,65 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč