



LVR040K-2 | |
|---|---|
DigiKey Part Number | LVR040K-2TR-ND - Tape & Reel (TR) LVR040K-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LVR040K-2 |
Description | PTC RESET FUSE 240V 400MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | LVR040K-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 400 mA | |
Current - Trip (It) | 900 mA | |
Current - Max | 5.5 A | |
Time to Trip | 24 s | |
Resistance - Initial (Ri) (Min) | 600 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.9 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.453" L x 0.150" W (11.50mm x 3.80mm) | |
Height - Seated (Max) | 0.823" (20.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 5 | 19,23400 Kč | 96,17 Kč |
| 10 | 17,74300 Kč | 177,43 Kč |
| 50 | 14,71960 Kč | 735,98 Kč |
| 100 | 13,58150 Kč | 1 358,15 Kč |
| 250 | 12,20656 Kč | 3 051,64 Kč |
| 500 | 11,25702 Kč | 5 628,51 Kč |
| 1 000 | 10,37721 Kč | 10 377,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,19594 Kč | 16 391,88 Kč |
| 4 000 | 7,66690 Kč | 30 667,60 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

