Polymeric PTC Resettable Fuse 240V (265V Int) 330 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 240V (265V Int) 330 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

LVR033K-2

DigiKey Part Number
LVR033K-2TR-ND - Tape & Reel (TR)
LVR033K-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LVR033K-2
Description
PTC RESET FUSE 240V 330MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 240V (265V Int) 330 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
240V (265V Int)
Current - Hold (Ih) (Max)
330 mA
Current - Trip (It)
740 mA
Current - Max
4.5 A
Time to Trip
21 s
Resistance - Initial (Ri) (Min)
770 mOhms
Resistance - Post Trip (R1) (Max)
2.6 Ohms
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.449" L x 0.150" W (11.40mm x 3.80mm)
Height - Seated (Max)
0.748" (19.00mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,63000 Kč20,63 Kč
517,09200 Kč85,46 Kč
1015,74500 Kč157,45 Kč
5013,06780 Kč653,39 Kč
10012,05740 Kč1 205,74 Kč
25010,83908 Kč2 709,77 Kč
5009,99580 Kč4 997,90 Kč
1 0009,21485 Kč9 214,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,64210 Kč15 284,20 Kč
4 0007,09648 Kč28 385,92 Kč
Manufacturers Standard Package
Unit Price without VAT:20,63000 Kč
Unit Price with VAT:24,96230 Kč