LVR25,40 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVR25,40 Series
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

LVR025S-2

DigiKey Part Number
LVR025S-2TR-ND - Tape & Reel (TR)
LVR025S-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LVR025S-2
Description
PTC RESET FUSE 240V 250MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 240V (265V Int) 250 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
240V (265V Int)
Current - Hold (Ih) (Max)
250 mA
Current - Trip (It)
560 mA
Current - Max
3.5 A
Time to Trip
18.5 s
Resistance - Initial (Ri) (Min)
1.3 Ohms
Resistance - Post Trip (R1) (Max)
3.8 Ohms
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.378" L x 0.150" W (9.60mm x 3.80mm)
Height - Seated (Max)
0.685" (17.40mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 649
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
515,60400 Kč78,02 Kč
1014,37700 Kč143,77 Kč
5011,93440 Kč596,72 Kč
10011,01050 Kč1 101,05 Kč
2509,89700 Kč2 474,25 Kč
5009,12760 Kč4 563,80 Kč
1 0008,41499 Kč8 414,99 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,97917 Kč13 958,34 Kč
4 0006,42906 Kč25 716,24 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč