Polymeric PTC Resettable Fuse 240V (265V Int) 160 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 240V (265V Int) 160 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

LVR016S-2

DigiKey Part Number
LVR016S-2TR-ND - Tape & Reel (TR)
LVR016S-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LVR016S-2
Description
PTC RESET FUSE 240V 160MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 240V (265V Int) 160 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
15 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
2.5 Ohms
Series
Resistance - Post Trip (R1) (Max)
7.8 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-20°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
240V (265V Int)
Size / Dimension
0.390" Dia x 0.150" T (9.90mm x 3.80mm)
Current - Hold (Ih) (Max)
160 mA
Height - Seated (Max)
0.492" (12.50mm)
Current - Trip (It)
370 mA
Lead Spacing
0.200" (5.08mm)
Current - Max
2 A
Approval Agency
CQC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
517,14400 Kč85,72 Kč
1015,82900 Kč158,29 Kč
5013,13060 Kč656,53 Kč
10012,11700 Kč1 211,70 Kč
25010,89076 Kč2 722,69 Kč
50010,04400 Kč5 022,00 Kč
1 0009,25963 Kč9 259,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,31361 Kč14 627,22 Kč
4 0006,76761 Kč27 070,44 Kč
Manufacturers Standard Package
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč