



| LVR016K-2 | |
|---|---|
| DigiKey Part Number | LVR016K-2TR-ND - Tape & Reel (TR) LVR016K-2CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | LVR016K-2 | 
| Description | PTC RESET FUSE 240V 160MA RADIAL | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 160 mA Ih Through Hole Radial, Disc | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LVR016K-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Polymeric | |
| Voltage - Max | 240V (265V Int) | |
| Current - Hold (Ih) (Max) | 160 mA | |
| Current - Trip (It) | 370 mA | |
| Current - Max | 2 A | |
| Time to Trip | 15 s | |
| Resistance - Initial (Ri) (Min) | 2.5 Ohms | |
| Resistance - Post Trip (R1) (Max) | 7.8 Ohms | |
| Operating Temperature | -20°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Through Hole | |
| Package / Case | Radial, Disc | |
| Size / Dimension | 0.390" Dia x 0.150" T (9.90mm x 3.80mm) | |
| Height - Seated (Max) | 0.543" (13.80mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.200" (5.08mm) | |
| Approval Agency | CQC, CSA, TUV, UL | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč | 
| 5 | 14,93800 Kč | 74,69 Kč | 
| 10 | 13,79400 Kč | 137,94 Kč | 
| 50 | 11,43920 Kč | 571,96 Kč | 
| 100 | 10,55490 Kč | 1 055,49 Kč | 
| 250 | 9,48836 Kč | 2 372,09 Kč | 
| 500 | 8,75100 Kč | 4 375,50 Kč | 
| 1 000 | 8,06794 Kč | 8 067,94 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 6,31962 Kč | 12 639,24 Kč | 
| 4 000 | 6,13777 Kč | 24 551,08 Kč | 
| Unit Price without VAT: | 18,10000 Kč | 
|---|---|
| Unit Price with VAT: | 21,90100 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic