Polymeric PTC Resettable Fuse 240V (265V Int) 120 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 240V (265V Int) 120 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

LVR012K-2

DigiKey Part Number
LVR012K-2TR-ND - Tape & Reel (TR)
LVR012K-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LVR012K-2
Description
PTC RESET FUSE 240V 120MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 240V (265V Int) 120 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
240V (265V Int)
Current - Hold (Ih) (Max)
120 mA
Current - Trip (It)
300 mA
Current - Max
1.2 A
Time to Trip
15 s
Resistance - Initial (Ri) (Min)
3 Ohms
Resistance - Post Trip (R1) (Max)
12 Ohms
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.327" Dia x 0.150" T (8.30mm x 3.80mm)
Height - Seated (Max)
0.508" (12.90mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
515,83200 Kč79,16 Kč
1014,61500 Kč146,15 Kč
5012,12420 Kč606,21 Kč
10011,18560 Kč1 118,56 Kč
25010,05468 Kč2 513,67 Kč
5009,27314 Kč4 636,57 Kč
1 0008,54955 Kč8 549,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,75317 Kč13 506,34 Kč
4 0006,21987 Kč24 879,48 Kč
6 0006,19441 Kč37 166,46 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč