



LVR008NS-2 | |
|---|---|
DigiKey Part Number | LVR008NS-2TR-ND - Tape & Reel (TR) LVR008NS-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LVR008NS-2 |
Description | PTC RESET FUSE 240V 80MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 80 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 10 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 7.4 Ohms |
Series | Resistance - Post Trip (R1) (Max) 26 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 240V (265V Int) | Size / Dimension 0.283" Dia x 0.181" T (7.20mm x 4.60mm) |
Current - Hold (Ih) (Max) 80 mA | Height - Seated (Max) 0.402" (10.20mm) |
Current - Trip (It) 190 mA | Lead Spacing 0.200" (5.08mm) |
Current - Max 1.2 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 5 | 16,39200 Kč | 81,96 Kč |
| 10 | 15,14100 Kč | 151,41 Kč |
| 50 | 12,55920 Kč | 627,96 Kč |
| 100 | 11,58940 Kč | 1 158,94 Kč |
| 250 | 10,41692 Kč | 2 604,23 Kč |
| 500 | 9,60688 Kč | 4 803,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,23755 Kč | 10 856,32 Kč |
| 3 000 | 6,66743 Kč | 20 002,29 Kč |
| 4 500 | 6,44435 Kč | 28 999,58 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |


