Polymeric PTC Resettable Fuse 240V (265V Int) 80 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 240V (265V Int) 80 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

LVR008NK-2

DigiKey Part Number
LVR008NK-2TR-ND - Tape & Reel (TR)
LVR008NK-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LVR008NK-2
Description
PTC RESET FUSE 240V 80MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 240V (265V Int) 80 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
240V (265V Int)
Current - Hold (Ih) (Max)
80 mA
Current - Trip (It)
190 mA
Current - Max
1.2 A
Time to Trip
10 s
Resistance - Initial (Ri) (Min)
7.4 Ohms
Resistance - Post Trip (R1) (Max)
26 Ohms
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.283" Dia x 0.181" T (7.20mm x 4.60mm)
Height - Seated (Max)
0.488" (12.40mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 502
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
515,16000 Kč75,80 Kč
1013,96400 Kč139,64 Kč
5011,59500 Kč579,75 Kč
10010,69850 Kč1 069,85 Kč
2509,61624 Kč2 404,06 Kč
5008,86872 Kč4 434,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,68199 Kč10 022,99 Kč
3 0006,15598 Kč18 467,94 Kč
4 5005,89782 Kč26 540,19 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč