



LVR005NS-2 | |
|---|---|
DigiKey Part Number | LVR005NS-2TR-ND - Tape & Reel (TR) LVR005NS-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LVR005NS-2 |
Description | PTC RESET FUSE 240V 50MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 120 mA | |
Current - Max | 1 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 18.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 65 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.272" Dia x 0.181" T (6.90mm x 4.60mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 5 | 13,80800 Kč | 69,04 Kč |
| 10 | 12,73500 Kč | 127,35 Kč |
| 50 | 10,56720 Kč | 528,36 Kč |
| 100 | 9,75040 Kč | 975,04 Kč |
| 250 | 8,76352 Kč | 2 190,88 Kč |
| 500 | 8,08278 Kč | 4 041,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,39457 Kč | 9 591,85 Kč |
| 3 000 | 5,89140 Kč | 17 674,20 Kč |
| 4 500 | 5,61773 Kč | 25 279,78 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |

