LTKAK6-076C is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 21,11000 Kč
Datasheet
140V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTO-218 Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTKAK6-076C

DigiKey Part Number
F7376TR-ND - Tape & Reel (TR)
F7376CT-ND - Cut Tape (CT)
F7376DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTKAK6-076C
Description
TVS DIODE 76VWM 140V SMTO218 TAB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
140V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTO-218 Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
76V
Voltage - Breakdown (Min)
85V
Voltage - Clamping (Max) @ Ipp
140V
Current - Peak Pulse (10/1000µs)
6000A (6kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
4500pF @ 10kHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1767,90000 Kč767,90 Kč
10567,42900 Kč5 674,29 Kč
100565,20320 Kč56 520,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400461,76703 Kč184 706,81 Kč
Manufacturers Standard Package
Unit Price without VAT:767,90000 Kč
Unit Price with VAT:929,15900 Kč